Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA4
Order Code3728286
Product RangeHarmony
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.240 |
5+ | CHF 5.140 |
10+ | CHF 5.030 |
20+ | CHF 4.930 |
50+ | CHF 4.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA4
Order Code3728286
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series Momentary Non-Illuminated Pushbutton Switches
IP / NEMA RatingIP69, IK06, NEMA 4X
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AA4 is a 22mm red flush Pushbutton Head for use with the XB5 series momentary non-illuminated pushbutton switch. The head features plastic bezel and spring return operation.
- Round shape signalling unit head
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB5 Series Momentary Non-Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP69, IK06, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AA4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236