Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ5
Order Code3729576
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.420 |
5+ | CHF 18.050 |
10+ | CHF 17.680 |
20+ | CHF 17.320 |
50+ | CHF 16.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ5
Order Code3729576
Product RangeHarmony
Technical Datasheet
For Use WithNon-Illuminated Selector Switches
IP / NEMA RatingIP66, IK06, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4BJ5 is an Ø 22mm selector switch head with long handle for Harmony XB4 switches. The selector switch head has 3 position, 45 degree switching angle and spring return to centre type of operator.
- Black colour handle
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
- Non padlockable operator
Applications
Industrial
Technical Specifications
For Use With
Non-Illuminated Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK06, NEMA 4X
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044