Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BG08
Order Code2058652
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.540 |
5+ | CHF 43.410 |
10+ | CHF 42.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BG08
Order Code2058652
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series 22mm Non-Illuminated Key Switches
IP / NEMA RatingIP69K, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB4BG08 is a Ø22mm black round key Selector Switch Head for harmony XB4 switches. It has chromium plated metal bezel and 3 positions ±45° right to centre key switch operator.
- Left key withdrawal position
- Ronis 455 Type of keylock
- Class I Conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series 22mm Non-Illuminated Key Switches
Product Range
Harmony
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105