Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4-BW34
Order Code3730165
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.260 |
5+ | CHF 10.050 |
10+ | CHF 9.840 |
20+ | CHF 9.650 |
50+ | CHF 9.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4-BW34
Order Code3730165
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Momentary Illuminated Pushbutton Switches
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4-BW34 is an Illuminated Pushbutton Head, round signalling unit head, suitable for XB4 series momentary illuminated pushbutton switches. Chromium-plated metal bezel, spring return operator.
- Red flush unmarked operator profile
- 5000000 Cycles mechanical durability
- TH Protective treatment
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
For Use With
XB4 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK03, NEMA 4X
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026