Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2VA03
Order Code3215560
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2VA03
Order Code3215560
Product RangeHarmony Series
Technical Datasheet
Supply Voltage Min13VDC
Supply Voltage Max30VDC
Backlighting ColourGreen
No. of Digits / Alpha1
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter22mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
13VDC
Backlighting Colour
Green
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
22mm
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Max
30VDC
No. of Digits / Alpha
1
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-25°C
Product Range
Harmony Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021