Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS6B5
Order Code3116101
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 103.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 103.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS6B5
Order Code3116101
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter45mm
Product RangeHarmony Series
IP / NEMA RatingIP40
Power Rating-
External Height104mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
45mm
IP / NEMA Rating
IP40
External Height
104mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102