Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B5K
Order Code2056212
Product RangeHarmony Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 211.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 211.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B5K
Order Code2056212
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourBlue, Green, Orange, Red, Transparent
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter44mm
Product RangeHarmony Series
IP / NEMA RatingIP54
Power Rating-
External Height240.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XVC4B5K is a complete pre-wired monolithic LED Tower Light with steady function. It is made with polycarbonate illuminated unit, ABS base unit and PBT + ABS (UL94HB) top cover.
- Energy saving design with low power consumption
- High resistance of LEDs to mechanical shock and vibration
- 0.33mm² Cable cross section
- 125mA Current consumption
Applications
Automation & Process Control, Medical
Technical Specifications
Module Lens Colour
Blue, Green, Orange, Red, Transparent
Supply Voltage VDC
24VDC
Lens Diameter
44mm
IP / NEMA Rating
IP54
External Height
240.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32