Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C33
Order Code3715115
Product RangeHarmony Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.910 |
5+ | CHF 54.790 |
10+ | CHF 53.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C33
Order Code3715115
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC250VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP66, NEMA 4X
Power Rating7W
External Height139mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The XVB-C33 from Schneider Electric is an illuminated unit with steady light. The complete unit comprises of base unit and green coloured illuminated unit.
- Rated supply voltage is 250V
- Incandescent with BA 15d base protected LED
- Mounting diameter is 70mm
- Power dissipation is 7W
- Screw clamp terminals
- Dimension is 70mm x 70mmx 63mm(W x D x H)
- CCC, CSA C22-2 No 14, GOST, UL 508 certified and EN/IEC 60947-5-1 standard
Applications
Industrial, Lighting
Notes
Green colour bulb not included.
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4X
External Height
139mm
Operating Temperature Max
70°C
Supply Voltage VAC
250VAC
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
7W
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12