Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB310
Order Code8720380
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB310
Order Code8720380
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationSPDT-1NO / 1 NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom300V
External Height162mm
External Width180mm
External Depth280mm
Product Overview
The XPEB310 is a Foot switch with protective cover, 2 cable entries for ISO M20 cable gland, 1NC+1NO contact type. With (positive operating action required) trigger mechanism, blue colour, IP66 degree of protection and 100 joules shock resistance.
- 10 Million operating cycles mechanical life
Applications
Industrial
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Voltage AC Nom
300V
External Width
180mm
Contact Configuration
SPDT-1NO / 1 NC
Contact Current Max
3A
External Height
162mm
External Depth
280mm
Technical Docs (1)
Alternatives for XPEB310
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96