Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2AC201
Order Code3111906
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 181.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 181.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2AC201
Order Code3111906
Product RangeHarmony
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleConical
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
Harmony
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24