Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S4B2L2
Order Code3129344
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S4B2L2
Order Code3129344
Product RangeHarmony
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Memory Capacity200 users
Connection MethodCable
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Connection Method
Cable
Product Range
Harmony
Rated Supply Voltage
24VDC
Output Type
PNP
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19