Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KS2G4
Order Code3115971
Product RangeHarmony Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 94.730 |
5+ | CHF 92.840 |
10+ | CHF 90.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KS2G4
Order Code3115971
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC120V
Module Lens ColourRed
Visual Signal TypeContinuous
TonesContinuous, Intermittent
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)90dB
Lens Diameter22mm
External Height55mm
Connection TypeScrew Terminal
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Red
Tones
Continuous, Intermittent
Sound Pressure Level (SPL)
90dB
External Height
55mm
Operating Temperature Min
-40°C
Product Range
Harmony Series
Supply Voltage VDC
120V
Visual Signal Type
Continuous
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Lens Diameter
22mm
Connection Type
Screw Terminal
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028