Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.640 |
5+ | CHF 33.950 |
10+ | CHF 33.260 |
20+ | CHF 32.560 |
Product Information
Product Overview
XB5AS8444 is an emergency stop mushroom head modular red push-button that operates with a latched-turn-to-release mechanism and uses screw clamp terminals. This emergency stop/shutdown button, also called EMS (emergency machine stop) and EMO (emergency off) is easily installed into standard 0.87'' diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear colour and a prominent 40mm mushroom shape. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
- Wide modular range to suit machines and operator safety
- Illuminated types to improve operator efficiency by reducing production downtime
- Ergonomic design for emergency actuation in several environments
- Dark grey plastic bezel material, plastic fixing collar material, standard head type
- Slow-break contact operation, 300000 cycles mechanical durability
- Dimension is 1.69'' x 1.57'' x 3.23'', silver alloy (Ag/Ni) contact material
- 10A cartridge fuse gG IEC 60947-5-1 short circuit protection
- 6kV IEC 60947-1 rated impulse withstand voltage, 600V 3)IEC 60947-1 rated insulation voltage
- Operating temperature range from -40°C to 70°C
- 18 months warranty
Technical Specifications
DPST-NC
Screw Clamp
120V
Mushroom
Harmony
Turn to Release
6A
-
IP66, IP67, IP69, IP69K
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate