Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BC21
Order Code2614675
Product RangeHarmony XB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.920 |
5+ | CHF 26.380 |
10+ | CHF 25.840 |
20+ | CHF 25.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BC21
Order Code2614675
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourBlack
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Mushroom
Contact Current Max
6A
Contact Voltage AC Nom
120V
Contact Current DC Max
550mA
IP Rating
IP66, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123