Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188E
Order Code2835343
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.580 |
5+ | CHF 74.060 |
10+ | CHF 72.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188E
Order Code2835343
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions1 Position
Approvals / StandardsCSA, EN, IEC, UL
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA, EN, IEC, UL
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195