Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG02
Order Code2058584
Product RangeHarmony XALG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.380 |
5+ | CHF 46.440 |
10+ | CHF 45.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG02
Order Code2058584
Product RangeHarmony XALG
Technical Datasheet
Enclosure MaterialNylon
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourBlack
External Height - Metric135mm
External Width - Metric72mm
External Depth - Metric65mm
IP RatingIP66, IP69K
NEMA Rating-
External Height - Imperial5.31"
External Width - Imperial2.83"
External Depth - Imperial-
Product RangeHarmony XALG
Technical Specifications
Enclosure Material
Nylon
Cutout Diameter
22mm
External Height - Metric
135mm
External Depth - Metric
65mm
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
Harmony XALG
No. of Switch Holes
2Holes
Cover / Base Colour
Black
External Width - Metric
72mm
IP Rating
IP66, IP69K
External Height - Imperial
5.31"
External Depth - Imperial
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274