Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.190 |
5+ | CHF 21.750 |
10+ | CHF 21.310 |
20+ | CHF 20.860 |
Product Information
Product Overview
Harmony XALD empty control station has 2 cut-out for 2 push-buttons / 2 functions for controlling of operation in machines. It uses front and rear mounting and has light grey enclosure base with dark grey cover. This 2 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range pushbuttons, switches and pilot lights.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP66 / IP67 / IP69 / IP69K rated making it ideal for operation in harsh environments
- Can be retrofitted with all XB5 series push-buttons, pilot lights, selector switches and joysticks
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Polycarbonate
22mm
106mm
53mm
NEMA 4X, 13
2.68"
Harmony XALD
2Holes
Grey
68mm
IP66, IP67, IP69, IP69K
4.17"
2.09"
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for XALD02
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate