Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFXGE4
Order Code3407928
Product RangeTeSys Vario
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.240 |
5+ | CHF 49.240 |
10+ | CHF 48.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFXGE4
Order Code3407928
Product RangeTeSys Vario
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric157mm
External Depth - Metric152mm
IP RatingIP65
Body Colour-
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial6.18"
External Depth - Imperial5.98"
Product RangeTeSys Vario
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Control
External Height - Metric
180mm
External Depth - Metric
152mm
Body Colour
-
External Height - Imperial
7.09"
External Depth - Imperial
5.98"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
157mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
TeSys Vario
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68