Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.750 |
Product Information
Product Overview
TMC2TI2 is a Modicon M221, analogue input cartridge. It offers programmable logic controllers for hardwired architectures. This analogue input cartridge provides 2 temperature inputs with a 14-bit input resolution. This product requires minimal installation and offers tremendous versatility. The maximum twisted shielded pairs cable distance between devices is <30m for input. There is no insulation between analogue input and internal logic. It is furnished with a screw terminal for electrical connection. This cartridge is compatible with Modicon M221C PLC. Achieve benchmark performance while increasing profitability with the Modicon M221 through intuitive machine programming with SoMachine Basic, ready-to-use applications and function blocks.
- 14-bit analogue input resolution
- 0.1°C LSB value, +/- 0.02%FS/°C temperature drift
- repeat accuracy of +/- 0.5%FS, +/- 0.01%FS non linearity
- <= 1LSB cross-talk, twisted shielded pairs cable
- 3 x 1.5mm² 2 screw terminal blocks with pitch 3.81mm adjustment for inputs (electrical connection)
- Non-insulated between analogue input and internal logic insulation
- >= 1Mohm input impedance
- Dimension is 41 x 15 x 35mm (H x D x W)
Technical Specifications
2
-
To Be Advised
-
Modicon M221 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate