Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261FU
Order Code2835249
Product RangeZelio Logic
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 321.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 321.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261FU
Order Code2835249
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs16
No. of Digital Outputs10
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic
SVHCTo Be Advised
Product Overview
SR3B261FU is a Zelio Logic SR3 compact smart relay/programmable controller that uses a supply voltage of 100V-240V alternating current. It has 26 inputs/outputs with screw-clamp terminals. It has compact design, allowing installation on DIN rail. It also offers simple programming, display and diagnosing of malfunctions display and navigation buttons. Its simple ladder programming makes it adapted for non-specialists. It is certified by GOST, GL, CSA, UL, C-Tick. It has standards like IEC 61000-4-12, IEC 60068-2-27 Ea, IEC 60068-2-6 Fc, IEC 61000-4-6 level 3, IEC 61000-4-5, IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-2 level 3, IEC 61000-4-4 level 3.
- 6 to 90ms cycle time, 10 years at 25°C backup time
- 100 to 240V rated supply voltage, 50/60Hz supply frequency
- 12VA without extension, 17VA with extensions power consumption
- 1780V isolation voltage, 100 to 240VAC discrete input voltage
- 0.6mA discrete input current, 350kohm for discrete input impedance
- 10000000 cycles for relay output mechanical durability
- 4kV conforming to EN/IEC 60947-1 and EN/IEC 60664-1 rated impulse withstand voltage
- 0.5N.m tightening torque, 18 months warranty
- >= 10mA at 12V (relay output) switching capacity
- Ambient air temperature for operation from -20 to 40°C in non-ventilated enclosure IEC 60068-2-1/2-2
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Zelio Logic
No. of Analogue Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391