Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261BD
Order Code5018791
Product RangeZelio Logic
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 313.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 313.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3B261BD
Order Code5018791
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs6
No. of Analogue Outputs-
No. of Digital Inputs16
No. of Digital Outputs10
Product RangeZelio Logic
Product Overview
The SR3B261BD is a Zelio Logic Modular Smart Relay with local display. It checks program memory on each power up. It features common mode analogue inputs, reverse polarity protection, resistive discrete input and 3-wire proximity sensors PNP (discrete input) input compatibility. It is approved by EN/IEC 60068-2-27 Ea, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-11, EN/IEC 61000-4-12, EN/IEC 61000-4-2 level 3, EN/IEC 61000-4-3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5 and EN/IEC 61000-4-6 level 3 standards.
- Screw terminal connection
- 6W without extension Power dissipation
- 1kHz for Discrete input counting frequency
- 8 bits Analogue input resolution
- 500000 cycles Electrical durability
- 10000000 cycles Mechanical durability
- 0.5N-m Tightening torque
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
Applications
Industrial, Lighting, HVAC, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
6
No. of Digital Inputs
16
Product Range
Zelio Logic
No. of Analogue Outputs
-
No. of Digital Outputs
10
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38