Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2GD
Order Code2614663
Product RangeZelio RXM
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.410 |
5+ | CHF 13.140 |
10+ | CHF 12.870 |
20+ | CHF 12.430 |
50+ | CHF 12.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2GD
Order Code2614663
Product RangeZelio RXM
Technical Datasheet
Contact Configuration4PDT
Coil Voltage125VDC
Contact Current6A
Product RangeZelio RXM
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC17V
Relay TerminalsQuick Connect
Contact Voltage VDC17V
Contact MaterialSilver Alloy
Coil Resistance14.2kohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
17V
Contact Voltage VDC
17V
Coil Resistance
14.2kohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
Zelio RXM
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037