Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM3AB2BD
Order Code2056415
Product RangeZelio RXM
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.450 |
5+ | CHF 10.230 |
10+ | CHF 10.010 |
20+ | CHF 9.700 |
50+ | CHF 9.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM3AB2BD
Order Code2056415
Product RangeZelio RXM
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeZelio RXM
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver
Coil Resistance650ohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Schneider Zelio RXM series are miniature plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
- UL and CSA certified
- Switching capacity of 12A, 10A, 3A and 6A at 250VAC and 28VDC based on models
- LED (depending on version) indicating the relay status
- Four notches for rail mounting adapter or panel mounting adapter with fixing lugs
- DPDT, 3PDT, 4PDT contact configurations
- Sockets with mixed or separate contact terminals
- AC and DC coils available based on ordering
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
650ohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
Zelio RXM
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, IEC, UL
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04