Quantity | Price (ex VAT) |
---|---|
10+ | CHF 10.070 |
Product Information
Product Overview
Harmony RXM miniature plug-in relay has a coil control voltage of 120VAC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and mechanical indicator for contact status. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket.
Technical Specifications
3PDT
10A
Socket
250VAC
250VDC
4.43kohm
120VAC
Zelio RXM
-
Quick Connect
Silver
To Be Advised
Alternatives for RXM3AB1F7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate