130 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.540 |
5+ | CHF 5.420 |
10+ | CHF 5.080 |
20+ | CHF 4.960 |
50+ | CHF 4.870 |
Product Information
Product Overview
RXM2LB2BD is a miniature relay that is part of a harmony electromechanical relay. It is a plug-in relay to be mounted on a RXZE socket. It also offers a mechanical indicator where an orange flag indicates the relay contact status. The product is IP40 and has a transparent cover allowing the operator to visually inspect the status of contacts. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE. RXM relay needs to be used with a RXZE socket RXZE1M2C. To protect against vibrations, metal clamp RXZ410/RXZ420 can be added to the socket.
- 24VDC control circuit voltage, 250V conforming to IEC rated insulation voltage
- Silver alloy (Ag/Ni) contacts material, 10mA minimum switching current
- <lt/>= 1200 cycles/hour under load, <lt/>= 18000 cycles/hour no-load operating rate
- 10000000 cycles mechanical durability
- IEC 61810-1 (iss. 2), CE standards, 0.9W, DC average coil consumption
- IP40 conforming to IEC 60529 IP degree of protection
- Ambient air temperature for operation range from -40 to 55°C
- 18 months warranty
Technical Specifications
DPDT
5A
Socket
250V
28V
630ohm
24VDC
Zelio RXM
-
Quick Connect
Silver Nickel
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate