Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE1S48M
Order Code2056381
Product RangeZelio
Also Known As785901618195
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.090 |
5+ | CHF 6.940 |
10+ | CHF 6.800 |
20+ | CHF 6.600 |
50+ | CHF 6.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE1S48M
Order Code2056381
Product RangeZelio
Also Known As785901618195
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product RangeZelio
Product Overview
The RSZE1S48M from Schneider is a relay socket for use with RSB1A160, RSB2A080 series relays.
- Rated voltage is 300VAC
- Conventional free air thermal current is 12A
- Screw connector terminals
- UL, CSA approved
- IP20 conforming to EN/IEC 60529 standards
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250VAC
Socket Terminals
Screw
Current Rating
10A
Product Range
Zelio
Alternatives for RSZE1S48M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046