Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA32MW
Order Code2056347
Product RangeHarmony RM35JA Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 133.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 133.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA32MW
Order Code2056347
Product RangeHarmony RM35JA Series
Technical Datasheet
Product RangeHarmony RM35JA Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC250VDC
Supply Voltage Max240V
Current Monitoring Range Min150mA
Current Monitoring Range Max15A
Power Consumption3.5VA
SVHCNo SVHC (07-Jul-2017)
Product Overview
RM35JA32MW from Schneider is a Zelio current control relay. It measures under and overcurrent without external sensors upto 500mA. The current control relays enable continuous monitoring of the operation of electrical and mechanical loads such as motors and resistors. These control relays are used for ventilation, pumping and conveying.
- DPDT configuration
- Supply voltage range from 24VAC/DC to 240VAC/DC
- Output current is 5A
- Adjustable time delay
- IP20, IP30 degree of protection
- Switching capacity is 1250VA
- Power consumption is 3.5VA
- Measurement range from 0.15A to 15A
Technical Specifications
Product Range
Harmony RM35JA Series
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Current Monitoring Range Min
150mA
Power Consumption
3.5VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137