Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 151.840 |
Product Information
Product Overview
Zelio RM35-JA control relay allows monitoring of current control in single phase networks. It has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A at 380 to 415VAC. It offers an overcurrent or undercurrent detection. This modular multifunction single phase current control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
Zelio RM35JA
8A
250VAC
-
150mA
8VA
To Be Advised
DPDT
DIN Rail
Screw
415VAC
15A
EN, IEC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate