Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22UA32MR
Order Code2780439
Product RangeZelio RM22UA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 146.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22UA32MR
Order Code2780439
Product RangeZelio RM22UA
Technical Datasheet
Product RangeZelio RM22UA
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240V
Phase Type1 Phase
Power Consumption1.5W
Phase Monitoring Range Min1V
Phase Monitoring Range Max100V
Approvals & StandardsEN, IEC
SVHCTo Be Advised
Technical Specifications
Product Range
Zelio RM22UA
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
240V
Power Consumption
1.5W
Phase Monitoring Range Max
100V
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
1 Phase
Phase Monitoring Range Min
1V
Approvals & Standards
EN, IEC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122