Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 103.600 |
5+ | CHF 101.530 |
10+ | CHF 99.460 |
Product Information
Product Overview
Zelio RM22-TU control relay allows monitoring of phase and undervoltage/overvoltage in 3-phase networks. It has 2 changeover contacts DPDT (double pole double throw) with a rating of 8A at 200 to 240VAC. It offers phase loss, phase sequence and undervoltage detection. This modular multifunction 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
Zelio RM22TU
8A
Screw
240VAC
10VA
240VAC
To Be Advised
DPDT
DIN Rail
250VAC
3 Phase
200VAC
EN, IEC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate