Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22JA21MR
Order Code3111265
Product RangeZelio RM22JA
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22JA21MR
Order Code3111265
Product RangeZelio RM22JA
Technical Datasheet
Product RangeZelio RM22JA
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC5V
Supply Voltage Max240VAC
Current Monitoring Range Min4mA
Current Monitoring Range Max1A
Power Consumption1.5W
SVHCTo Be Advised
Product Overview
Zelio Control RM22JA control relay allows monitoring of overcurrent control. It has 2 changeover contacts double pole double throw a measurement range of 4mA-1A. This modular control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
Technical Specifications
Product Range
Zelio RM22JA
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
5V
Current Monitoring Range Min
4mA
Power Consumption
1.5W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
1A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121