Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV42SF6
Order Code2368551
Product RangeLINERGY TR Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.220 |
10+ | CHF 19.280 |
25+ | CHF 17.180 |
50+ | CHF 15.560 |
100+ | CHF 14.270 |
250+ | CHF 13.680 |
500+ | CHF 13.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV42SF6
Order Code2368551
Product RangeLINERGY TR Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)26AWG to 8AWG
Wire Size AWG Min26AWG
Wire Size AWG Max8AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product RangeLINERGY TR Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
Wire Size (AWG)
26AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
LINERGY TR Series
Alternatives for NSYTRV42SF6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034111