Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X302515
Order Code3726442
Product RangeSpacial S3X
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 286.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 286.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X302515
Order Code3726442
Product RangeSpacial S3X
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeSpacial S3X
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Stainless Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Spacial S3X
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1