Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6525P
Order Code3726433
Product RangeSpacial S3D
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 207.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 207.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6525P
Order Code3726433
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial19.69"
External Depth - Imperial9.84"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
Spacial S3D
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1