Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D5520P
Order Code3726432
Product RangeSpacial S3D
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D5520P
Order Code3726432
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial7.87"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Product Overview
NSYS3D5520P is a Panel Set S3D wall-mounted steel enclosure with a plain door and mounting plate used in multi-purpose applications. It has IK10 conforming to IEC 62262, and IP66 conforming to IEC 60529 degree of protection. Device compositions are 1 body, 1 mounting plate, 1 door with lock 1 cable gland plate.
- Standard gland type
- Wall-mounting, single piece body, gutter-shaped front rail double sheet thickness body
- 120° reversible door opening side, 3mm double-bar lock
- Steel enclosure, galvanized steel mounting plate material
- Epoxy-polyester powder surface finish, grey (RAL 7035) colour
- IEC 62208 standard, UL, GL, cUL, DNV, BV certified, 18 months warranty
- Enclosure nominal dimension is 500 x 500 x 200mm (H x W x D)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
19.69"
Product Range
Spacial S3D
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1