Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43G
Order Code2894337
Product RangeThalassa Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43G
Order Code2894337
Product RangeThalassa Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric430mm
External Width - Metric330mm
External Depth - Metric200mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4X, 13
External Height - Imperial16.93"
External Width - Imperial12.99"
External Depth - Imperial7.87"
Product RangeThalassa Series
SVHCTo Be Advised
Product Overview
NSYPLM43G is a polyester monobloc wall-mounting enclosure.
- Multi-purpose enclosure type, polyester reinforced with fiberglass material
- Grey (RAL 7035) colour, NEMA classification 4X, NEMA classification 13, IEC 62208 standards
- IP66 conforming to IEC 60529 protection, IK10 conforming to IEC 62262
- 3mm double-bar lock type
- 430mm height, 330mm width, 200mm depth
- Operation ambient air temperature range from -40 to 80°C
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
430mm
External Depth - Metric
200mm
Body Colour
Light Grey
External Height - Imperial
16.93"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
330mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
12.99"
Product Range
Thalassa Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4