Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS200W230V
Order Code2894319
Product RangeClimaSys CR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 378.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 378.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS200W230V
Order Code2894319
Product RangeClimaSys CR
Technical Datasheet
Voltage Rating VAC230V
Output Power200W
External Height - Metric140mm
External Width - Metric80mm
External Depth - Metric20mm
External Height - Imperial5.51"
External Width - Imperial3.15"
External Depth - Imperial0.79"
Product RangeClimaSys CR
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
140mm
External Depth - Metric
20mm
External Width - Imperial
3.15"
Product Range
ClimaSys CR
Output Power
200W
External Width - Metric
80mm
External Height - Imperial
5.51"
External Depth - Imperial
0.79"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NSYCRS200W230V
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.924