Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43/200
Order Code1850793
Product RangeSpacial CRN
Also Known AsNSYCRN43200
Technical Datasheet
12 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 93.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 93.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43/200
Order Code1850793
Product RangeSpacial CRN
Also Known AsNSYCRN43200
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeSpacial CRN
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Product Overview
The NSYCRN43200 is a Steel Enclosure with special CRN plain door and without mounting plate. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation and standard gland plate.
- IK10 External Mechanical Impact Resistance
- EN 62208 (LCIE), UL, CUL, BV, DNV, LR and GL Certified
- Complete Range of Accessories to Answer to All
- Smart Door Easily Removable and Reversible, 120° Opening, 2 Closure Points
- 50kg/m² Maximum Loading
- Smart Hinges Easily Released and Captive for Easier Door Removal and Door Reversal
- Secure Welded Studs for Earth Welded on Door and Body
- Easy to Work with 4 Welded Back Studs Shouldered 10mm to Mount Chassis
- Durable Epoxy Polyester Coating, Polyurethane Seal to Guarantee Water Tightness for Years
- Attractive Polyester Grey RAL 7035 Paint Finish
Applications
Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
11.81"
Product Range
Spacial CRN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2