Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43/150
Order Code1850792
Product RangeSpacial CRN
Also Known AsNSYCRN43150
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43/150
Order Code1850792
Product RangeSpacial CRN
Also Known AsNSYCRN43150
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeSpacial CRN
ConfigurableNo
Product Overview
The NSYCRN43150 is a grey Wall-mount Multipurpose Enclosure made of steel. This enclosure comes with plain door without mounting plate, lock door, cable gland plate and body device composition. Sides made from a single folded section, back welded with double profile forming a protected sealed area.
- 1 Front face door
- 3mm Double-bar lock
- Cable gland plate by screws, door by hinges
- Epoxy-polyester powder surface finish
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
5.91"
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
11.81"
Product Range
Spacial CRN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6