Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR10WU2C
Order Code1853716
Product RangeClimasys CR
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR10WU2C
Order Code1853716
Product RangeClimasys CR
Technical Datasheet
Voltage Rating VAC250V
Output Power10W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product RangeClimasys CR
Product Overview
The NSYCR10WU2C is a ClimaSys Insulated Resistance Heater made of extruded aluminium for body and plastic for cover with light grey finish. It is designed to ensure good natural convection and high thermal efficiency and preventing the formation of condensation or frost.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Compact design
- -40 to 70°C Operating temperature range
- Equipped with a power cable
- Double insulated
- PTC technology
- Quick fixing by clip on a 35-mm DIN rail
- UL and VDE certifications
- CE marking
Applications
Industrial
Warnings
The Heaters must be installed with a thermal controller to control the temperature inside, must be sealed to prevent the entry of air from the outside.
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
Climasys CR
Output Power
10W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16