Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LPF
Order Code1853709
Product RangeClimasys CV
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.540 |
5+ | CHF 35.800 |
10+ | CHF 35.080 |
20+ | CHF 34.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LPF
Order Code1853709
Product RangeClimasys CV
Technical Datasheet
Enclosure MaterialThermoplastic
Body ColourGrey
For Use WithClimasys Series Thermal Management Systems
External Height - Metric268mm
External Width - Metric248mm
External Depth - Metric18mm
External Height - Imperial10.55"
External Width - Imperial9.76"
External Depth - Imperial0.71"
Product RangeClimasys CV
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Thermoplastic
For Use With
Climasys Series Thermal Management Systems
External Width - Metric
248mm
External Height - Imperial
10.55"
External Depth - Imperial
0.71"
SVHC
No SVHC (15-Jun-2015)
Body Colour
Grey
External Height - Metric
268mm
External Depth - Metric
18mm
External Width - Imperial
9.76"
Product Range
Climasys CV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52