Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LFHD
Order Code2894303
Product RangeClimaSys CA
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 295.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 295.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LFHD
Order Code2894303
Product RangeClimaSys CA
Technical Datasheet
Enclosure MaterialNylon, Stainless Steel
Body ColourGrey
For Use WithSchneider Spacial SFHD/ S3HD, Thalassa PHD & ClimaSys CV Enclosures
External Height - Metric315mm
External Width - Metric300mm
External Depth - Metric60mm
External Height - Imperial12.4"
External Width - Imperial11.81"
External Depth - Imperial2.36"
Product RangeClimaSys CA
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Nylon, Stainless Steel
For Use With
Schneider Spacial SFHD/ S3HD, Thalassa PHD & ClimaSys CV Enclosures
External Width - Metric
300mm
External Height - Imperial
12.4"
External Depth - Imperial
2.36"
SVHC
To Be Advised
Body Colour
Grey
External Height - Metric
315mm
External Depth - Metric
60mm
External Width - Imperial
11.81"
Product Range
ClimaSys CA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.992