Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG130X110LM
Order Code2894300
Product RangeClimaSys CA
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.970 |
5+ | CHF 7.810 |
10+ | CHF 7.650 |
20+ | CHF 7.490 |
50+ | CHF 7.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG130X110LM
Order Code2894300
Product RangeClimaSys CA
Technical Datasheet
Enclosure MaterialSteel
Body ColourGrey
For Use WithSchneider ClimaSys CV Series Ventilation Systems
External Height - Metric160mm
External Width - Metric160mm
External Depth - Metric-
External Height - Imperial6.3"
External Width - Imperial6.3"
External Depth - Imperial-
Product RangeClimaSys CA
SVHCTo Be Advised
Product Overview
Metal outlet grille cut-out for use with Schneider ClimaSys CV series ventilation systems.
- Cut-out dimension of 110 x 130 mm
- IP23 rated
- Screw fixing
Technical Specifications
Enclosure Material
Steel
For Use With
Schneider ClimaSys CV Series Ventilation Systems
External Width - Metric
160mm
External Height - Imperial
6.3"
External Depth - Imperial
-
SVHC
To Be Advised
Body Colour
Grey
External Height - Metric
160mm
External Depth - Metric
-
External Width - Imperial
6.3"
Product Range
ClimaSys CA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339