Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5320
Order Code2835420
Product RangePowerLogic PM5000 Series
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 403.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 403.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5320
Order Code2835420
Product RangePowerLogic PM5000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage100VAC to 415VAC, 125VDC to 250VDC
Energy Meter MountingPanel
Product RangePowerLogic PM5000 Series
SVHCTo Be Advised
Product Overview
PowerLogic PM5000 series power meter with basic mobile energy management.
- Power meter range 72mm depth
- Control power to 415VAC
- 256KB memory for data logging
- Supports Ethernet
- Class 0.5S active energy conforming to IEC 62053-22
- Backlit LCD display
- 2 digital inputs/ 2 digital outputs
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
100VAC to 415VAC, 125VDC to 250VDC
Product Range
PowerLogic PM5000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.491