Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA12ES
Order Code3407815
Product RangeTeSys U
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 115.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA12ES
Order Code3407815
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating9kW
No. of PhasesThree Phase
No. of Poles-
Current Rating12A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
12A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
9kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13