Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.630 |
5+ | CHF 60.390 |
10+ | CHF 59.160 |
Product Information
Product Overview
The LR2K0307 is a Differential Thermal Overload Relay. Compatible with LC1K, LP1K, LC7K and LP4K series. Screw clamp terminals 2 cable(s) 0.34 to 1.5mm², flexible with cable end. Screw clamp terminals 1 cable 0.34 to 2.5mm², flexible with cable end. Screw clamp terminals 2 cable(s) 0.75 to 4mm², flexible without cable end. Screw clamp terminals 1 cable 0.75 to 4mm², flexible without cable end. Screw clamp terminals 2 cable(s) 1.5 to 4mm², solid. Screw clamp terminals 1 cable 1.5 to 4mm², solid. 1NO-1NC auxiliary contact composition. Selector switch manual or automatic for reset mode. Blue pushbutton stop and manual reset. Red pushbutton trip test function.
- 400Hz Network frequency
- Class 10A
- Screw terminal
- -30 to 60°C Operating temperature
Applications
Industrial
Technical Specifications
1.2A
-
TeSys
1.8A
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate