Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115F7
Order Code2835302
Product RangeTeSys Deca Contactor
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 499.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 499.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115F7
Order Code2835302
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC380kW
Switching Current AC1200A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Contactor
SVHCTo Be Advised
Product Overview
The LC1D115F7 is a 3-pole TeSys D Contactor with 3PST-NO contact, screw clamp terminals and safety cover. It has built-in bidirectional peak limiting diode suppressor coil technology. It accepts #14 to #18AWG wire.
- AC 50/60Hz control circuit type
- 8kV Rated impulse withstand voltage
- 0.6mΩ at 50Hz Average impedance
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- <gt/>10MΩ for signaling circuit Insulation resistance
- IP2x Protection rating
Applications
Motor Drive & Control
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
-
Load Current Resistive
200A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
80kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.493