Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN13
Order Code2579145
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.490 |
5+ | CHF 18.130 |
10+ | CHF 17.750 |
20+ | CHF 17.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN13
Order Code2579145
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Configuration1NO-3NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADN13 is an Auxiliary Contact Block with screw clamp terminals and 1NO + 3 NC pole contact composition. This contact block is suitable for use with the TeSys D, TeSys D control relay and TeSys F range products. This instantaneous contact block is compatible with the CR1F series products. It meets the BS 4794, EN 60947-5-1, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards.
- Green premium product
- IP2x Protection rating
- 5mA Minimum switching current
- <gt/>10MΩ Insulation resistance
Applications
Industrial, Commercial
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
1NO-3NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063