Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN02
Order Code2056949
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.480 |
5+ | CHF 10.280 |
10+ | CHF 10.060 |
20+ | CHF 9.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN02
Order Code2056949
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Configuration2NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADN02 is a 2NC front mounting Auxiliary Contact Block with screw clamp terminals and instantaneous operation. It is compatible with the TeSys D/F CR1F contactors and control relays.
- 30M Cycles mechanical durability
- 5mA Minimum switching current
- 17V Minimum switching voltage
- 1.5ms Overlap time
- <gt/>10MΩ Insulation resistance
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
2NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03