Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN02
Order Code288615
Product RangeTeSys
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.500 |
5+ | CHF 9.310 |
10+ | CHF 9.120 |
20+ | CHF 8.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN02
Order Code288615
Product RangeTeSys
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max240V
For Use WithTeSys K Contactors
Contact Voltage DC Max48V
Product RangeTeSys
Product Overview
The LA1KN02 is a double-pole Auxiliary Contact Block with screw clamp terminals and 2NC contacts. The block features instantaneous contact operation and front mounting. It is designed for use with the TeSys K contactor.
- IP2x Protection rating
- -25 to 50°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
TeSys K Contactors
Product Range
TeSys
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
48V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034